+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STW10NK60Z

Transistor: N-MOSFET; unipolar; 600V; 5.7A; 156W; TO247

Manufacturer: STMicroelectronics

Manufacturer part number:
STW10NK60Z
TME Symbol:
STW10NK60Z

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
SuperMesh™
Polarisation
unipolar
Drain-source voltage
600V
Drain current
5.7A
Power dissipation
156W
Case
TO247
Gate-source voltage
±30V
On-state resistance
0.75Ω
Mounting
THT
Kind of package
tube
Kind of channel
enhancement
Gross weight4.51 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STW10NK60Z
17 in TME stock
Net price for quantities from 1 pcs - 4.86 USDGross price for quantities from 1 pcs - 4.86 USD
Net price for quantities from 10 pcs - 2.99 USDGross price for quantities from 10 pcs - 2.99 USD
Net price for quantities from 30 pcs - 2.72 USDGross price for quantities from 30 pcs - 2.72 USD
Net price for quantities from 120 pcs - 2.41 USDGross price for quantities from 120 pcs - 2.41 USD
Net price for quantities from 150 pcs - 2.36 USDGross price for quantities from 150 pcs - 2.36 USD
Net price for quantities from 300 pcs - 2.21 USDGross price for quantities from 300 pcs - 2.21 USD
Net price for quantities from 510 pcs - 2.09 USDGross price for quantities from 510 pcs - 2.09 USD
Net price for quantities from 750 pcs - 2.01 USDGross price for quantities from 750 pcs - 2.01 USD
Net price for quantities from 1020 pcs - 1.95 USDGross price for quantities from 1020 pcs - 1.95 USD
Net price for quantities from 2010 pcs - 1.81 USDGross price for quantities from 2010 pcs - 1.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 30 pcs