+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STW11NK90Z

Transistor: N-MOSFET; unipolar; 900V; 5.8A; Idm: 36.8A; 200W; TO247

Manufacturer: STMicroelectronics

Manufacturer part number:
STW11NK90Z
TME Symbol:
STW11NK90Z

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
SuperMesh™
Polarisation
unipolar
Drain-source voltage
900V
Drain current
5.8A
Pulsed drain current
36.8A
Power dissipation
200W
Case
TO247
Gate-source voltage
±30V
On-state resistance
980mΩ
Mounting
THT
Kind of package
tube
Kind of channel
enhancement
Version
ESD
Gross weight4.51 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STW11NK90Z
69 in TME stock
Net price for quantities from 1 pcs - 7.51 USDGross price for quantities from 1 pcs - 7.51 USD
Net price for quantities from 2 pcs - 7.04 USDGross price for quantities from 2 pcs - 7.04 USD
Net price for quantities from 10 pcs - 5.57 USDGross price for quantities from 10 pcs - 5.57 USD
Net price for quantities from 30 pcs - 4.65 USDGross price for quantities from 30 pcs - 4.65 USD
Net price for quantities from 60 pcs - 4.21 USDGross price for quantities from 60 pcs - 4.21 USD
Net price for quantities from 120 pcs - 3.86 USDGross price for quantities from 120 pcs - 3.86 USD
Net price for quantities from 150 pcs - 3.76 USDGross price for quantities from 150 pcs - 3.76 USD
Net price for quantities from 510 pcs - 3.35 USDGross price for quantities from 510 pcs - 3.35 USD
Net price for quantities from 750 pcs - 3.27 USDGross price for quantities from 750 pcs - 3.27 USD
Net price for quantities from 1020 pcs - 3.20 USDGross price for quantities from 1020 pcs - 3.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 30 pcs