+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STW11NM80

Transistor: N-MOSFET; unipolar; 800V; 8A; 150W; TO247

Manufacturer: STMicroelectronics

Manufacturer part number:
STW11NM80
TME Symbol:
STW11NM80

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
MDmesh™
Polarisation
unipolar
Drain-source voltage
800V
Drain current
8A
Power dissipation
150W
Case
TO247
Gate-source voltage
±30V
On-state resistance
0.35Ω
Mounting
THT
Kind of package
tube
Kind of channel
enhancement
Gross weight4.467 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STW11NM80
68 in TME stock
Net price for quantities from 1 pcs - 5.77 USDGross price for quantities from 1 pcs - 5.77 USD
Net price for quantities from 10 pcs - 4.05 USDGross price for quantities from 10 pcs - 4.05 USD
Net price for quantities from 30 pcs - 3.45 USDGross price for quantities from 30 pcs - 3.45 USD
Net price for quantities from 90 pcs - 3.09 USDGross price for quantities from 90 pcs - 3.09 USD
Net price for quantities from 120 pcs - 3.01 USDGross price for quantities from 120 pcs - 3.01 USD
Net price for quantities from 150 pcs - 2.96 USDGross price for quantities from 150 pcs - 2.96 USD
Net price for quantities from 510 pcs - 2.66 USDGross price for quantities from 510 pcs - 2.66 USD
Net price for quantities from 600 pcs - 2.63 USDGross price for quantities from 600 pcs - 2.63 USD
Net price for quantities from 1020 pcs - 2.56 USDGross price for quantities from 1020 pcs - 2.56 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 30 pcs