+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STW120NF10

Transistor: N-MOSFET; STripFET™ II; unipolar; 100V; 77A; Idm: 440A

Manufacturer: STMicroelectronics

Manufacturer part number:
STW120NF10
TME Symbol:
STW120NF10

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
STripFET™ II
Polarisation
unipolar
Drain-source voltage
100V
Drain current
77A
Pulsed drain current
440A
Power dissipation
312W
Case
TO247
Gate-source voltage
±20V
On-state resistance
10.5mΩ
Mounting
THT
Kind of package
tube
Kind of channel
enhancement
Gross weight5 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STW120NF10
0 in TME stock
Net price for quantities from 1 pcs - 2.29 USDGross price for quantities from 1 pcs - 2.29 USD
Net price for quantities from 3 pcs - 2.05 USDGross price for quantities from 3 pcs - 2.05 USD
Net price for quantities from 10 pcs - 1.82 USDGross price for quantities from 10 pcs - 1.82 USD
Net price for quantities from 30 pcs - 1.64 USDGross price for quantities from 30 pcs - 1.64 USD
No. of pieces (Multiplicity: 1)