+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STW12N170K5

Transistor: N-MOSFET; unipolar; 1.7kV; 3A; Idm: 10A; 250W; TO247

Manufacturer: STMicroelectronics

Manufacturer part number:
STW12N170K5
TME Symbol:
STW12N170K5

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
1.7kV
Drain current
3A
Pulsed drain current
10A
Power dissipation
250W
Case
TO247
Gate-source voltage
±30V
On-state resistance
2.3Ω
Mounting
THT
Gate charge
37nC
Kind of package
tube
Kind of channel
enhancement
Gross weight3 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STW12N170K5
0 in TME stock
Net price for quantities from 1 pcs - 11.07 USDGross price for quantities from 1 pcs - 11.07 USD
Net price for quantities from 5 pcs - 9.16 USDGross price for quantities from 5 pcs - 9.16 USD
Net price for quantities from 10 pcs - 8.25 USDGross price for quantities from 10 pcs - 8.25 USD
Net price for quantities from 30 pcs - 7.25 USDGross price for quantities from 30 pcs - 7.25 USD
No. of pieces (Multiplicity: 1)