+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STW13N80K5

Transistor: N-MOSFET; SuperMESH5™; unipolar; 800V; 7.6A; 190W; ESD

Manufacturer: STMicroelectronics

Manufacturer part number:
STW13N80K5
TME Symbol:
STW13N80K5

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
SuperMESH5™
Polarisation
unipolar
Drain-source voltage
800V
Drain current
7.6A
Power dissipation
190W
Case
TO247
Gate-source voltage
±30V
On-state resistance
0.45Ω
Mounting
THT
Kind of package
tube
Kind of channel
enhancement
Version
ESD
Gross weight6.745 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STW13N80K5
66 in TME stock
Net price for quantities from 1 pcs - 5.25 USDGross price for quantities from 1 pcs - 5.25 USD
Net price for quantities from 10 pcs - 3.39 USDGross price for quantities from 10 pcs - 3.39 USD
Net price for quantities from 30 pcs - 3.22 USDGross price for quantities from 30 pcs - 3.22 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 30 pcs