+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STW13N95K3

Transistor: N-MOSFET; unipolar; 950V; 6A; Idm: 40A; 190W; TO247

Manufacturer: STMicroelectronics

Manufacturer part number:
STW13N95K3
TME Symbol:
STW13N95K3

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
950V
Drain current
6A
Pulsed drain current
40A
Power dissipation
190W
Case
TO247
Gate-source voltage
±30V
On-state resistance
0.68Ω
Mounting
THT
Gate charge
51nC
Kind of package
tube
Kind of channel
enhancement
Gross weight4.564 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STW13N95K3
0 in TME stock
Net price for quantities from 1 pcs - 5.90 USDGross price for quantities from 1 pcs - 5.90 USD
Net price for quantities from 5 pcs - 5.32 USDGross price for quantities from 5 pcs - 5.32 USD
Net price for quantities from 30 pcs - 4.70 USDGross price for quantities from 30 pcs - 4.70 USD
Net price for quantities from 120 pcs - 4.22 USDGross price for quantities from 120 pcs - 4.22 USD
Net price for quantities from 300 pcs - 3.80 USDGross price for quantities from 300 pcs - 3.80 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 30 pcs