+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STW13NK100Z

Transistor: N-MOSFET; unipolar; 1000V; 8.2A; 350W; TO247; ESD


Manufacturer: STMicroelectronics

Manufacturer part number:
STW13NK100Z
TME Symbol:
STW13NK100Z

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
SuperMesh™
Polarisation
unipolar
Drain-source voltage
1kV
Drain current
8.2A
Power dissipation
350W
Case
TO247
Gate-source voltage
±30V
On-state resistance
0.56Ω
Mounting
THT
Kind of package
tube
Kind of channel
enhancement
Version
ESD
Gross weight4.51 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STW13NK100Z
168 in TME stock
Net price for quantities from 1 pcs - 7.66 USDGross price for quantities from 1 pcs - 7.66 USD
Net price for quantities from 5 pcs - 6.71 USDGross price for quantities from 5 pcs - 6.71 USD
Net price for quantities from 10 pcs - 6.27 USDGross price for quantities from 10 pcs - 6.27 USD
Net price for quantities from 30 pcs - 5.88 USDGross price for quantities from 30 pcs - 5.88 USD
Net price for quantities from 60 pcs - 5.67 USDGross price for quantities from 60 pcs - 5.67 USD
Net price for quantities from 90 pcs - 5.54 USDGross price for quantities from 90 pcs - 5.54 USD
Net price for quantities from 120 pcs - 5.43 USDGross price for quantities from 120 pcs - 5.43 USD
Net price for quantities from 150 pcs - 5.37 USDGross price for quantities from 150 pcs - 5.37 USD
Net price for quantities from 510 pcs - 5.10 USDGross price for quantities from 510 pcs - 5.10 USD
Net price for quantities from 1200 pcs - 4.89 USDGross price for quantities from 1200 pcs - 4.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 30 pcs