+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STW13NK60Z

Transistor: N-MOSFET; unipolar; 600V; 13A; 150W; TO247; ESD

Manufacturer: STMicroelectronics

Manufacturer part number:
STW13NK60Z
TME Symbol:
STW13NK60Z

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
SuperMesh™
Polarisation
unipolar
Drain-source voltage
600V
Drain current
13A
Power dissipation
150W
Case
TO247
Gate-source voltage
±30V
On-state resistance
0.55Ω
Mounting
THT
Kind of package
tube
Kind of channel
enhancement
Version
ESD
Gross weight4.497 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STW13NK60Z
110 in TME stock
Net price for quantities from 1 pcs - 4.28 USDGross price for quantities from 1 pcs - 4.28 USD
Net price for quantities from 10 pcs - 3.32 USDGross price for quantities from 10 pcs - 3.32 USD
Net price for quantities from 30 pcs - 3.17 USDGross price for quantities from 30 pcs - 3.17 USD
Net price for quantities from 120 pcs - 2.81 USDGross price for quantities from 120 pcs - 2.81 USD
Net price for quantities from 150 pcs - 2.74 USDGross price for quantities from 150 pcs - 2.74 USD
Net price for quantities from 300 pcs - 2.54 USDGross price for quantities from 300 pcs - 2.54 USD
Net price for quantities from 510 pcs - 2.41 USDGross price for quantities from 510 pcs - 2.41 USD
Net price for quantities from 600 pcs - 2.37 USDGross price for quantities from 600 pcs - 2.37 USD
Net price for quantities from 1020 pcs - 2.25 USDGross price for quantities from 1020 pcs - 2.25 USD
Net price for quantities from 2010 pcs - 2.11 USDGross price for quantities from 2010 pcs - 2.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 30 pcs