+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STW14NK50Z

Transistor: N-MOSFET; unipolar; 500V; 14A; 150W; TO247; ESD

Manufacturer: STMicroelectronics

Manufacturer part number:
STW14NK50Z
TME Symbol:
STW14NK50Z

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
SuperMesh™
Polarisation
unipolar
Drain-source voltage
500V
Drain current
14A
Power dissipation
150W
Case
TO247
Gate-source voltage
±30V
On-state resistance
0.38Ω
Mounting
THT
Kind of package
tube
Kind of channel
enhancement
Version
ESD
Gross weight4.523 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STW14NK50Z
53 in TME stock
Net price for quantities from 1 pcs - 3.60 USDGross price for quantities from 1 pcs - 3.60 USD
Net price for quantities from 2 pcs - 3.36 USDGross price for quantities from 2 pcs - 3.36 USD
Net price for quantities from 10 pcs - 2.82 USDGross price for quantities from 10 pcs - 2.82 USD
Net price for quantities from 30 pcs - 2.55 USDGross price for quantities from 30 pcs - 2.55 USD
Net price for quantities from 60 pcs - 2.41 USDGross price for quantities from 60 pcs - 2.41 USD
Net price for quantities from 120 pcs - 2.29 USDGross price for quantities from 120 pcs - 2.29 USD
Net price for quantities from 300 pcs - 2.18 USDGross price for quantities from 300 pcs - 2.18 USD
Net price for quantities from 1020 pcs - 2.07 USDGross price for quantities from 1020 pcs - 2.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 30 pcs