+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STW18N60DM2

Transistor: N-MOSFET; MDmesh™ DM2; unipolar; 600V; 7.6A; 90W; TO247

Manufacturer: STMicroelectronics

Manufacturer part number:
STW18N60DM2
TME Symbol:
STW18N60DM2

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
MDmesh™ DM2
Polarisation
unipolar
Drain-source voltage
600V
Drain current
7.6A
Power dissipation
90W
Case
TO247
Gate-source voltage
±25V
On-state resistance
0.26Ω
Mounting
THT
Kind of package
tube
Kind of channel
enhancement
Version
ESD
Gross weight4.5 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STW18N60DM2
120 in TME stock
Net price for quantities from 1 pcs - 3.50 USDGross price for quantities from 1 pcs - 3.50 USD
Net price for quantities from 10 pcs - 1.95 USDGross price for quantities from 10 pcs - 1.95 USD
Net price for quantities from 30 pcs - 1.82 USDGross price for quantities from 30 pcs - 1.82 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 30 pcs