+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STW18NM60N

Transistor: N-MOSFET; unipolar; 600V; 8.19A; Idm: 52A; 130W; TO247

Manufacturer: STMicroelectronics

Manufacturer part number:
STW18NM60N
TME Symbol:
STW18NM60N

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
600V
Drain current
8.19A
Pulsed drain current
52A
Power dissipation
130W
Case
TO247
Gate-source voltage
±25V
On-state resistance
0.25Ω
Mounting
THT
Gate charge
34nC
Kind of package
tube
Kind of channel
enhancement
Gross weight4.513 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STW18NM60N
47 in TME stock
Net price for quantities from 1 pcs - 3.24 USDGross price for quantities from 1 pcs - 3.24 USD
Net price for quantities from 10 pcs - 2.89 USDGross price for quantities from 10 pcs - 2.89 USD
Net price for quantities from 30 pcs - 2.61 USDGross price for quantities from 30 pcs - 2.61 USD
Net price for quantities from 120 pcs - 2.30 USDGross price for quantities from 120 pcs - 2.30 USD
Net price for quantities from 300 pcs - 2.15 USDGross price for quantities from 300 pcs - 2.15 USD
Net price for quantities from 510 pcs - 2.08 USDGross price for quantities from 510 pcs - 2.08 USD
Net price for quantities from 1020 pcs - 2.00 USDGross price for quantities from 1020 pcs - 2.00 USD
Net price for quantities from 3000 pcs - 1.92 USDGross price for quantities from 3000 pcs - 1.92 USD
Net price for quantities from 9000 pcs - 1.83 USDGross price for quantities from 9000 pcs - 1.83 USD
Net price for quantities from 12000 pcs - 1.79 USDGross price for quantities from 12000 pcs - 1.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 30 pcs