+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STW20NK50Z

Transistor: N-MOSFET; unipolar; 500V; 12.6A; 190W; TO247; ESD


Manufacturer: STMicroelectronics

Manufacturer part number:
STW20NK50Z
TME Symbol:
STW20NK50Z

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
MDmesh™
Polarisation
unipolar
Drain-source voltage
500V
Drain current
12.6A
Power dissipation
190W
Case
TO247
Gate-source voltage
±30V
On-state resistance
0.27Ω
Mounting
THT
Kind of package
tube
Kind of channel
enhancement
Version
ESD
Gross weight4.54 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STW20NK50Z
392 in TME stock
Net price for quantities from 1 pcs - 3.67 USDGross price for quantities from 1 pcs - 3.67 USD
Net price for quantities from 10 pcs - 2.32 USDGross price for quantities from 10 pcs - 2.32 USD
Net price for quantities from 30 pcs - 1.89 USDGross price for quantities from 30 pcs - 1.89 USD
Net price for quantities from 60 pcs - 1.82 USDGross price for quantities from 60 pcs - 1.82 USD
Net price for quantities from 90 pcs - 1.78 USDGross price for quantities from 90 pcs - 1.78 USD
Net price for quantities from 120 pcs - 1.75 USDGross price for quantities from 120 pcs - 1.75 USD
Net price for quantities from 510 pcs - 1.66 USDGross price for quantities from 510 pcs - 1.66 USD
Net price for quantities from 600 pcs - 1.64 USDGross price for quantities from 600 pcs - 1.64 USD
Net price for quantities from 1020 pcs - 1.59 USDGross price for quantities from 1020 pcs - 1.59 USD
Net price for quantities from 2010 pcs - 1.53 USDGross price for quantities from 2010 pcs - 1.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 30 pcsCardboard = 600 pcs