+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STW20NM60FD

Transistor: N-MOSFET; FDmesh™; unipolar; 600V; 12.6A; 214W; TO247

Manufacturer: STMicroelectronics

Manufacturer part number:
STW20NM60FD
TME Symbol:
STW20NM60FD

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
FDmesh™
Polarisation
unipolar
Drain-source voltage
600V
Drain current
12.6A
Power dissipation
214W
Case
TO247
Gate-source voltage
±30V
On-state resistance
0.26Ω
Mounting
THT
Kind of package
tube
Kind of channel
enhancement
Gross weight4.5 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STW20NM60FD
44 in TME stock
Net price for quantities from 1 pcs - 7.16 USDGross price for quantities from 1 pcs - 7.16 USD
Net price for quantities from 2 pcs - 6.91 USDGross price for quantities from 2 pcs - 6.91 USD
Net price for quantities from 10 pcs - 4.39 USDGross price for quantities from 10 pcs - 4.39 USD
Net price for quantities from 30 pcs - 2.91 USDGross price for quantities from 30 pcs - 2.91 USD
Net price for quantities from 60 pcs - 2.80 USDGross price for quantities from 60 pcs - 2.80 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 30 pcs