+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STW21N90K5

Transistor: N-MOSFET; SuperMESH5™; unipolar; 900V; 11.6A; 250W

Manufacturer: STMicroelectronics

Manufacturer part number:
STW21N90K5
TME Symbol:
STW21N90K5

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
SuperMESH5™
Polarisation
unipolar
Drain-source voltage
900V
Drain current
11.6A
Power dissipation
250W
Case
TO247
Gate-source voltage
±30V
On-state resistance
0.25Ω
Mounting
THT
Kind of package
tube
Kind of channel
enhancement
Version
ESD
Gross weight4.51 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STW21N90K5
65 in TME stock
Net price for quantities from 1 pcs - 8.10 USDGross price for quantities from 1 pcs - 8.10 USD
Net price for quantities from 5 pcs - 7.25 USDGross price for quantities from 5 pcs - 7.25 USD
Net price for quantities from 10 pcs - 6.50 USDGross price for quantities from 10 pcs - 6.50 USD
Net price for quantities from 30 pcs - 5.79 USDGross price for quantities from 30 pcs - 5.79 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 30 pcs