+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STW21NM60ND

Transistor: N-MOSFET; FDmesh™ II; unipolar; 600V; 10A; 140W; TO247

Manufacturer: STMicroelectronics

Manufacturer part number:
STW21NM60ND
TME Symbol:
STW21NM60ND

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
FDmesh™ II
Polarisation
unipolar
Drain-source voltage
600V
Drain current
10A
Power dissipation
140W
Case
TO247
Gate-source voltage
±25V
On-state resistance
0.17Ω
Mounting
THT
Kind of package
tube
Kind of channel
enhancement
Gross weight4.5 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STW21NM60ND
0 in TME stock
Net price for quantities from 1 pcs - 4.28 USDGross price for quantities from 1 pcs - 4.28 USD
Net price for quantities from 3 pcs - 3.86 USDGross price for quantities from 3 pcs - 3.86 USD
Net price for quantities from 10 pcs - 3.41 USDGross price for quantities from 10 pcs - 3.41 USD
Net price for quantities from 30 pcs - 3.06 USDGross price for quantities from 30 pcs - 3.06 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 30 pcs