+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STW23N85K5

Transistor: N-MOSFET; MDmesh™ K5; unipolar; 850V; 12.4A; Idm: 250A

Manufacturer: STMicroelectronics

Manufacturer part number:
STW23N85K5
TME Symbol:
STW23N85K5

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
MDmesh™ K5
Polarisation
unipolar
Drain-source voltage
850V
Drain current
12.4A
Pulsed drain current
250A
Power dissipation
250W
Case
TO247
Gate-source voltage
±30V
On-state resistance
275mΩ
Mounting
THT
Gate charge
38nC
Kind of package
tube
Kind of channel
enhancement
Gross weight4 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STW23N85K5
0 in TME stock
Net price for quantities from 1 pcs - 9.57 USDGross price for quantities from 1 pcs - 9.57 USD
Net price for quantities from 10 pcs - 7.91 USDGross price for quantities from 10 pcs - 7.91 USD
Net price for quantities from 30 pcs - 5.88 USDGross price for quantities from 30 pcs - 5.88 USD
Net price for quantities from 120 pcs - 5.47 USDGross price for quantities from 120 pcs - 5.47 USD
No. of pieces (Multiplicity: 1)