+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STW24N60M2

Transistor: N-MOSFET; MDmesh™ || Plus; unipolar; 600V; 12A; 150W

Manufacturer: STMicroelectronics

Manufacturer part number:
STW24N60M2
TME Symbol:
STW24N60M2

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
MDmesh™ || Plus
Polarisation
unipolar
Drain-source voltage
600V
Drain current
12A
Power dissipation
150W
Case
TO247
Gate-source voltage
±25V
On-state resistance
168mΩ
Mounting
THT
Kind of package
tube
Kind of channel
enhancement
Version
ESD
Gross weight4.503 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STW24N60M2
79 in TME stock
Net price for quantities from 1 pcs - 3.52 USDGross price for quantities from 1 pcs - 3.52 USD
Net price for quantities from 5 pcs - 2.57 USDGross price for quantities from 5 pcs - 2.57 USD
Net price for quantities from 10 pcs - 2.29 USDGross price for quantities from 10 pcs - 2.29 USD
Net price for quantities from 30 pcs - 1.93 USDGross price for quantities from 30 pcs - 1.93 USD
Net price for quantities from 120 pcs - 1.67 USDGross price for quantities from 120 pcs - 1.67 USD
Net price for quantities from 510 pcs - 1.58 USDGross price for quantities from 510 pcs - 1.58 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 30 pcs