+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STW24NM60N

Transistor: N-MOSFET; unipolar; 600V; 11A; 125W; TO247

Manufacturer: STMicroelectronics

Manufacturer part number:
STW24NM60N
TME Symbol:
STW24NM60N

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
MDmesh™
Polarisation
unipolar
Drain-source voltage
600V
Drain current
11A
Power dissipation
125W
Case
TO247
Gate-source voltage
±30V
On-state resistance
168mΩ
Mounting
THT
Kind of package
tube
Kind of channel
enhancement
Gross weight4.497 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STW24NM60N
0 in TME stock
Net price for quantities from 1 pcs - 1.74 USDGross price for quantities from 1 pcs - 1.74 USD
Net price for quantities from 3 pcs - 1.54 USDGross price for quantities from 3 pcs - 1.54 USD
Net price for quantities from 10 pcs - 1.39 USDGross price for quantities from 10 pcs - 1.39 USD
Net price for quantities from 30 pcs - 1.30 USDGross price for quantities from 30 pcs - 1.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 30 pcs