+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STW25N80K5

Transistor: N-MOSFET; SuperMESH5™; unipolar; 800V; 12.3A; 250W

Manufacturer: STMicroelectronics

Manufacturer part number:
STW25N80K5
TME Symbol:
STW25N80K5

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
SuperMESH5™
Polarisation
unipolar
Drain-source voltage
800V
Drain current
12.3A
Power dissipation
250W
Case
TO247
Gate-source voltage
±30V
On-state resistance
0.19Ω
Mounting
THT
Kind of package
tube
Kind of channel
enhancement
Version
ESD
Gross weight4.61 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STW25N80K5
0 in TME stock
Net price for quantities from 1 pcs - 7.24 USDGross price for quantities from 1 pcs - 7.24 USD
Net price for quantities from 10 pcs - 4.65 USDGross price for quantities from 10 pcs - 4.65 USD
Net price for quantities from 30 pcs - 4.06 USDGross price for quantities from 30 pcs - 4.06 USD
Net price for quantities from 100 pcs - 3.87 USDGross price for quantities from 100 pcs - 3.87 USD
No. of pieces (Multiplicity: 1)