+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STW28N65M2

Transistor: N-MOSFET; MDmesh™ M2; unipolar; 650V; 13A; Idm: 80A


Manufacturer: STMicroelectronics

Manufacturer part number:
STW28N65M2
TME Symbol:
STW28N65M2

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
MDmesh™ M2
Polarisation
unipolar
Drain-source voltage
650V
Drain current
13A
Pulsed drain current
80A
Power dissipation
170W
Case
TO247
Gate-source voltage
±25V
On-state resistance
0.18Ω
Mounting
THT
Kind of package
tube
Kind of channel
enhancement
Version
ESD
Gross weight4.49 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STW28N65M2
67 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.86 USDGross price for quantities from 1 pcs - 4.86 USD
Net price for quantities from 3 pcs - 4.34 USDGross price for quantities from 3 pcs - 4.34 USD
Net price for quantities from 10 pcs - 3.21 USDGross price for quantities from 10 pcs - 3.21 USD
Net price for quantities from 30 pcs - 2.91 USDGross price for quantities from 30 pcs - 2.91 USD
Packaging method by the manufacturer:Tube = 30 pcs