+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STW28NM50N

Transistor: N-MOSFET; MDmesh™ ||; unipolar; 500V; 13A; 150W; TO247

Manufacturer: STMicroelectronics

Manufacturer part number:
STW28NM50N
TME Symbol:
STW28NM50N

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
MDmesh™ ||
Polarisation
unipolar
Drain-source voltage
500V
Drain current
13A
Power dissipation
150W
Case
TO247
Gate-source voltage
±25V
On-state resistance
135mΩ
Mounting
THT
Kind of package
tube
Kind of channel
enhancement
Gross weight4.55 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STW28NM50N
18 in TME stock
Net price for quantities from 1 pcs - 8.00 USDGross price for quantities from 1 pcs - 8.00 USD
Net price for quantities from 10 pcs - 5.63 USDGross price for quantities from 10 pcs - 5.63 USD
Net price for quantities from 30 pcs - 4.93 USDGross price for quantities from 30 pcs - 4.93 USD
Net price for quantities from 60 pcs - 4.61 USDGross price for quantities from 60 pcs - 4.61 USD
Net price for quantities from 120 pcs - 4.39 USDGross price for quantities from 120 pcs - 4.39 USD
Net price for quantities from 600 pcs - 4.06 USDGross price for quantities from 600 pcs - 4.06 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 30 pcs