+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STW31N65M5

Transistor: N-MOSFET; MDmesh™ V; unipolar; 650V; 13.9A; 150W; TO247

Manufacturer: STMicroelectronics

Manufacturer part number:
STW31N65M5
TME Symbol:
STW31N65M5

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
MDmesh™ V
Polarisation
unipolar
Drain-source voltage
650V
Drain current
13.9A
Power dissipation
150W
Case
TO247
Gate-source voltage
±25V
On-state resistance
148mΩ
Mounting
THT
Kind of package
tube
Kind of channel
enhancement
Version
ESD
Gross weight4.467 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STW31N65M5
25 in TME stock
Net price for quantities from 1 pcs - 4.64 USDGross price for quantities from 1 pcs - 4.64 USD
Net price for quantities from 3 pcs - 4.11 USDGross price for quantities from 3 pcs - 4.11 USD
Net price for quantities from 10 pcs - 3.32 USDGross price for quantities from 10 pcs - 3.32 USD
Net price for quantities from 30 pcs - 2.78 USDGross price for quantities from 30 pcs - 2.78 USD
Net price for quantities from 120 pcs - 2.63 USDGross price for quantities from 120 pcs - 2.63 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 30 pcs