+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STW32NM50N

Transistor: N-MOSFET; unipolar; 500V; 13.86A; Idm: 88A; 190W; TO247

Manufacturer: STMicroelectronics

Manufacturer part number:
STW32NM50N
TME Symbol:
STW32NM50N

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
500V
Drain current
13.86A
Pulsed drain current
88A
Power dissipation
190W
Case
TO247
Gate-source voltage
±25V
On-state resistance
0.1Ω
Mounting
THT
Gate charge
62.5nC
Kind of package
tube
Kind of channel
enhancement
Gross weight3 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STW32NM50N
0 in TME stock
Net price for quantities from 1 pcs - 7.27 USDGross price for quantities from 1 pcs - 7.27 USD
Net price for quantities from 5 pcs - 5.92 USDGross price for quantities from 5 pcs - 5.92 USD
Net price for quantities from 10 pcs - 5.03 USDGross price for quantities from 10 pcs - 5.03 USD
Net price for quantities from 30 pcs - 3.88 USDGross price for quantities from 30 pcs - 3.88 USD
Net price for quantities from 600 pcs - 3.69 USDGross price for quantities from 600 pcs - 3.69 USD
No. of pieces (Multiplicity: 1)