+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STW33N60DM2

Transistor: N-MOSFET; unipolar; 650V; 15.5A; Idm: 96A; 190W; TO247

Manufacturer: STMicroelectronics

Manufacturer part number:
STW33N60DM2
TME Symbol:
STW33N60DM2

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
650V
Drain current
15.5A
Pulsed drain current
96A
Power dissipation
190W
Case
TO247
Gate-source voltage
±25V
On-state resistance
0.11Ω
Mounting
THT
Gate charge
43nC
Kind of package
tube
Kind of channel
enhancement
Gross weight4.51 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STW33N60DM2
36 in TME stock
Net price for quantities from 1 pcs - 5.72 USDGross price for quantities from 1 pcs - 5.72 USD
Net price for quantities from 10 pcs - 4.39 USDGross price for quantities from 10 pcs - 4.39 USD
Net price for quantities from 30 pcs - 3.95 USDGross price for quantities from 30 pcs - 3.95 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 30 pcs