+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STW34NM60N

Transistor: N-MOSFET; MDmesh™ ||; unipolar; 600V; 20A; 250W; TO247

Manufacturer: STMicroelectronics

Manufacturer part number:
STW34NM60N
TME Symbol:
STW34NM60N

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
MDmesh™ ||
Polarisation
unipolar
Drain-source voltage
600V
Drain current
20A
Power dissipation
250W
Case
TO247
Gate-source voltage
±25V
On-state resistance
92mΩ
Mounting
THT
Kind of package
tube
Kind of channel
enhancement
Gross weight4.577 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STW34NM60N
294 in TME stock
Net price for quantities from 1 pcs - 8.24 USDGross price for quantities from 1 pcs - 8.24 USD
Net price for quantities from 10 pcs - 6.64 USDGross price for quantities from 10 pcs - 6.64 USD
Net price for quantities from 30 pcs - 5.91 USDGross price for quantities from 30 pcs - 5.91 USD
Net price for quantities from 90 pcs - 5.31 USDGross price for quantities from 90 pcs - 5.31 USD
Net price for quantities from 120 pcs - 5.17 USDGross price for quantities from 120 pcs - 5.17 USD
Net price for quantities from 150 pcs - 5.05 USDGross price for quantities from 150 pcs - 5.05 USD
Net price for quantities from 300 pcs - 4.71 USDGross price for quantities from 300 pcs - 4.71 USD
Net price for quantities from 510 pcs - 4.42 USDGross price for quantities from 510 pcs - 4.42 USD
Net price for quantities from 990 pcs - 4.08 USDGross price for quantities from 990 pcs - 4.08 USD
Net price for quantities from 1200 pcs - 3.99 USDGross price for quantities from 1200 pcs - 3.99 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 30 pcs