+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STW3N150

Transistor: N-MOSFET; unipolar; 1500V; 1.6A; 140W; TO247

Manufacturer: STMicroelectronics

Manufacturer part number:
STW3N150
TME Symbol:
STW3N150

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
PowerMesh™
Polarisation
unipolar
Drain-source voltage
1.5kV
Drain current
1.6A
Power dissipation
140W
Case
TO247
Gate-source voltage
±30V
On-state resistance
Mounting
THT
Kind of package
tube
Kind of channel
enhancement
Gross weight4.523 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STW3N150
91 in TME stock
Net price for quantities from 1 pcs - 5.20 USDGross price for quantities from 1 pcs - 5.20 USD
Net price for quantities from 5 pcs - 3.43 USDGross price for quantities from 5 pcs - 3.43 USD
Net price for quantities from 10 pcs - 3.21 USDGross price for quantities from 10 pcs - 3.21 USD
Net price for quantities from 30 pcs - 2.90 USDGross price for quantities from 30 pcs - 2.90 USD
Net price for quantities from 120 pcs - 2.74 USDGross price for quantities from 120 pcs - 2.74 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 30 pcs