+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STW42N65M5

Transistor: N-MOSFET; MDmesh™ V; unipolar; 650V; 20.8A; 190W; TO247

Manufacturer: STMicroelectronics

Manufacturer part number:
STW42N65M5
TME Symbol:
STW42N65M5

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
MDmesh™ V
Polarisation
unipolar
Drain-source voltage
650V
Drain current
20.8A
Power dissipation
190W
Case
TO247
Gate-source voltage
±25V
On-state resistance
70mΩ
Mounting
THT
Kind of package
tube
Kind of channel
enhancement
Gross weight4.512 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STW42N65M5
0 in TME stock
Net price for quantities from 1 pcs - 9.26 USDGross price for quantities from 1 pcs - 9.26 USD
Net price for quantities from 10 pcs - 8.68 USDGross price for quantities from 10 pcs - 8.68 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 30 pcs