+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STW43N60DM2

Transistor: N-MOSFET; unipolar; 650V; 21A; Idm: 136A; 250W; TO247

Manufacturer: STMicroelectronics

Manufacturer part number:
STW43N60DM2
TME Symbol:
STW43N60DM2

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
650V
Drain current
21A
Pulsed drain current
136A
Power dissipation
250W
Case
TO247
Gate-source voltage
±25V
On-state resistance
85mΩ
Mounting
THT
Gate charge
56nC
Kind of package
tube
Kind of channel
enhancement
Gross weight3 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STW43N60DM2
0 in TME stock
Net price for quantities from 1 pcs - 7.74 USDGross price for quantities from 1 pcs - 7.74 USD
Net price for quantities from 10 pcs - 5.00 USDGross price for quantities from 10 pcs - 5.00 USD
Net price for quantities from 30 pcs - 4.52 USDGross price for quantities from 30 pcs - 4.52 USD
Net price for quantities from 120 pcs - 4.41 USDGross price for quantities from 120 pcs - 4.41 USD
No. of pieces (Multiplicity: 1)