+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STW45NM60

Transistor: N-MOSFET; unipolar; 650V; 28A; 417W; TO247

Manufacturer: STMicroelectronics

Manufacturer part number:
STW45NM60
TME Symbol:
STW45NM60

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
MDmesh™
Polarisation
unipolar
Drain-source voltage
650V
Drain current
28A
Power dissipation
417W
Case
TO247
Gate-source voltage
±30V
On-state resistance
90mΩ
Mounting
THT
Kind of package
tube
Kind of channel
enhancement
Gross weight4.526 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STW45NM60
96 in TME stock
Net price for quantities from 1 pcs - 10.14 USDGross price for quantities from 1 pcs - 10.14 USD
Net price for quantities from 4 pcs - 8.94 USDGross price for quantities from 4 pcs - 8.94 USD
Net price for quantities from 10 pcs - 7.93 USDGross price for quantities from 10 pcs - 7.93 USD
Net price for quantities from 30 pcs - 6.72 USDGross price for quantities from 30 pcs - 6.72 USD
Net price for quantities from 60 pcs - 6.49 USDGross price for quantities from 60 pcs - 6.49 USD
Net price for quantities from 120 pcs - 6.27 USDGross price for quantities from 120 pcs - 6.27 USD
Net price for quantities from 150 pcs - 6.18 USDGross price for quantities from 150 pcs - 6.18 USD
Net price for quantities from 300 pcs - 5.96 USDGross price for quantities from 300 pcs - 5.96 USD
Net price for quantities from 510 pcs - 5.79 USDGross price for quantities from 510 pcs - 5.79 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 30 pcs