+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STW46NF30

Transistor: N-MOSFET; unipolar; 300V; 27A; Idm: 168A; 300W; TO247

Manufacturer: STMicroelectronics

Manufacturer part number:
STW46NF30
TME Symbol:
STW46NF30

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
300V
Drain current
27A
Pulsed drain current
168A
Power dissipation
300W
Case
TO247
Gate-source voltage
±20V
On-state resistance
63mΩ
Mounting
THT
Gate charge
90nC
Kind of package
tube
Kind of channel
enhancement
Gross weight3 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STW46NF30
0 in TME stock
Net price for quantities from 1 pcs - 4.12 USDGross price for quantities from 1 pcs - 4.12 USD
Net price for quantities from 5 pcs - 3.11 USDGross price for quantities from 5 pcs - 3.11 USD
Net price for quantities from 10 pcs - 2.60 USDGross price for quantities from 10 pcs - 2.60 USD
Net price for quantities from 30 pcs - 2.43 USDGross price for quantities from 30 pcs - 2.43 USD
No. of pieces (Multiplicity: 1)