+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STW48NM60N

Transistor: N-MOSFET; MDmesh™ ||; unipolar; 600V; 28A; 330W; TO247

Manufacturer: STMicroelectronics

Manufacturer part number:
STW48NM60N
TME Symbol:
STW48NM60N

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
MDmesh™ ||
Polarisation
unipolar
Drain-source voltage
600V
Drain current
28A
Power dissipation
330W
Case
TO247
Gate-source voltage
±25V
On-state resistance
55mΩ
Mounting
THT
Kind of package
tube
Kind of channel
enhancement
Gross weight4.525 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STW48NM60N
44 in TME stock
Net price for quantities from 1 pcs - 7.38 USDGross price for quantities from 1 pcs - 7.38 USD
Net price for quantities from 10 pcs - 5.73 USDGross price for quantities from 10 pcs - 5.73 USD
Net price for quantities from 30 pcs - 4.95 USDGross price for quantities from 30 pcs - 4.95 USD
Net price for quantities from 60 pcs - 4.66 USDGross price for quantities from 60 pcs - 4.66 USD
Net price for quantities from 120 pcs - 4.47 USDGross price for quantities from 120 pcs - 4.47 USD
Net price for quantities from 150 pcs - 4.41 USDGross price for quantities from 150 pcs - 4.41 USD
Net price for quantities from 300 pcs - 4.21 USDGross price for quantities from 300 pcs - 4.21 USD
Net price for quantities from 510 pcs - 4.05 USDGross price for quantities from 510 pcs - 4.05 USD
Net price for quantities from 600 pcs - 4.00 USDGross price for quantities from 600 pcs - 4.00 USD
Net price for quantities from 1020 pcs - 3.83 USDGross price for quantities from 1020 pcs - 3.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 30 pcs