+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STW52NK25Z

Transistor: N-MOSFET; unipolar; 250V; 32.76A; 300W; TO247

Manufacturer: STMicroelectronics

Manufacturer part number:
STW52NK25Z
TME Symbol:
STW52NK25Z

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
MDmesh™
Polarisation
unipolar
Drain-source voltage
250V
Drain current
32.76A
Power dissipation
300W
Case
TO247
Gate-source voltage
±30V
On-state resistance
33mΩ
Mounting
THT
Kind of package
tube
Kind of channel
enhancement
Gross weight4.52 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STW52NK25Z
0 in TME stock
Net price for quantities from 1 pcs - 7.14 USDGross price for quantities from 1 pcs - 7.14 USD
Net price for quantities from 5 pcs - 5.05 USDGross price for quantities from 5 pcs - 5.05 USD
Net price for quantities from 10 pcs - 4.65 USDGross price for quantities from 10 pcs - 4.65 USD
Net price for quantities from 30 pcs - 4.12 USDGross price for quantities from 30 pcs - 4.12 USD
Net price for quantities from 120 pcs - 3.54 USDGross price for quantities from 120 pcs - 3.54 USD
Net price for quantities from 150 pcs - 3.46 USDGross price for quantities from 150 pcs - 3.46 USD
Net price for quantities from 300 pcs - 3.22 USDGross price for quantities from 300 pcs - 3.22 USD
Net price for quantities from 510 pcs - 3.04 USDGross price for quantities from 510 pcs - 3.04 USD
Net price for quantities from 1020 pcs - 2.82 USDGross price for quantities from 1020 pcs - 2.82 USD
Net price for quantities from 2010 pcs - 2.63 USDGross price for quantities from 2010 pcs - 2.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 30 pcs