+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STW56N60DM2

Transistor: N-MOSFET; MDmesh™ DM2; unipolar; 600V; 31A; 360W; TO247

Manufacturer: STMicroelectronics

Manufacturer part number:
STW56N60DM2
TME Symbol:
STW56N60DM2

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
MDmesh™ DM2
Polarisation
unipolar
Drain-source voltage
600V
Drain current
31A
Power dissipation
360W
Case
TO247
Gate-source voltage
±25V
On-state resistance
52mΩ
Mounting
THT
Kind of package
tube
Kind of channel
enhancement
Gross weight4.537 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STW56N60DM2
0 in TME stock
Net price for quantities from 1 pcs - 7.87 USDGross price for quantities from 1 pcs - 7.87 USD
Net price for quantities from 5 pcs - 7.43 USDGross price for quantities from 5 pcs - 7.43 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 30 pcs