+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STW5NK100Z

Transistor: N-MOSFET; SuperMESH3™; unipolar; 1000V; 2.2A; 125W

Manufacturer: STMicroelectronics

Manufacturer part number:
STW5NK100Z
TME Symbol:
STW5NK100Z

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
SuperMESH3™
Polarisation
unipolar
Drain-source voltage
1kV
Drain current
2.2A
Power dissipation
125W
Case
TO247
Gate-source voltage
±30V
On-state resistance
3.7Ω
Mounting
THT
Kind of package
tube
Kind of channel
enhancement
Gross weight4.51 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STW5NK100Z
91 in TME stock
Net price for quantities from 1 pcs - 5.34 USDGross price for quantities from 1 pcs - 5.34 USD
Net price for quantities from 2 pcs - 4.46 USDGross price for quantities from 2 pcs - 4.46 USD
Net price for quantities from 4 pcs - 3.87 USDGross price for quantities from 4 pcs - 3.87 USD
Net price for quantities from 10 pcs - 3.19 USDGross price for quantities from 10 pcs - 3.19 USD
Net price for quantities from 20 pcs - 2.72 USDGross price for quantities from 20 pcs - 2.72 USD
Net price for quantities from 30 pcs - 2.48 USDGross price for quantities from 30 pcs - 2.48 USD
Net price for quantities from 120 pcs - 2.15 USDGross price for quantities from 120 pcs - 2.15 USD
Net price for quantities from 150 pcs - 2.13 USDGross price for quantities from 150 pcs - 2.13 USD
Net price for quantities from 510 pcs - 1.96 USDGross price for quantities from 510 pcs - 1.96 USD
Net price for quantities from 1200 pcs - 1.88 USDGross price for quantities from 1200 pcs - 1.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 30 pcs