+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STW68N60M6-4

Transistor: N-MOSFET; unipolar; 600V; 40A; Idm: 252A; 390W; TO247-4

Manufacturer: STMicroelectronics

Manufacturer part number:
STW68N60M6-4
TME Symbol:
STW68N60M6-4

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
600V
Drain current
40A
Pulsed drain current
252A
Power dissipation
390W
Case
TO247-4
Gate-source voltage
±25V
On-state resistance
35mΩ
Mounting
THT
Gate charge
106nC
Kind of package
tube
Kind of channel
enhancement
Features of semiconductor devices
Kelvin terminal
Gross weight3 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STW68N60M6-4
0 in TME stock
Net price for quantities from 1 pcs - 12.49 USDGross price for quantities from 1 pcs - 12.49 USD
Net price for quantities from 3 pcs - 11.26 USDGross price for quantities from 3 pcs - 11.26 USD
Net price for quantities from 10 pcs - 9.95 USDGross price for quantities from 10 pcs - 9.95 USD
Net price for quantities from 30 pcs - 8.94 USDGross price for quantities from 30 pcs - 8.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.