+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STW69N65M5

Transistor: N-MOSFET; MDmesh™ V; unipolar; 650V; 36.5A; 330W; TO247

Manufacturer: STMicroelectronics

Manufacturer part number:
STW69N65M5
TME Symbol:
STW69N65M5

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
MDmesh™ V
Polarisation
unipolar
Drain-source voltage
650V
Drain current
36.5A
Power dissipation
330W
Case
TO247
Gate-source voltage
±25V
On-state resistance
37mΩ
Mounting
THT
Kind of package
tube
Kind of channel
enhancement
Gross weight4.53 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STW69N65M5
52 in TME stock
Net price for quantities from 1 pcs - 11.44 USDGross price for quantities from 1 pcs - 11.44 USD
Net price for quantities from 5 pcs - 9.66 USDGross price for quantities from 5 pcs - 9.66 USD
Net price for quantities from 10 pcs - 9.11 USDGross price for quantities from 10 pcs - 9.11 USD
Net price for quantities from 30 pcs - 8.67 USDGross price for quantities from 30 pcs - 8.67 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 30 pcs