+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STW6N95K5

Transistor: N-MOSFET; MDmesh™ K5; unipolar; 950V; 6A; Idm: 24A; 90W

Manufacturer: STMicroelectronics

Manufacturer part number:
STW6N95K5
TME Symbol:
STW6N95K5

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
MDmesh™ K5
Polarisation
unipolar
Drain-source voltage
950V
Drain current
6A
Pulsed drain current
24A
Power dissipation
90W
Case
TO247
Gate-source voltage
±30V
On-state resistance
1.25Ω
Mounting
THT
Gate charge
13nC
Kind of package
tube
Kind of channel
enhancement
Gross weight4 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STW6N95K5
0 in TME stock
Net price for quantities from 1 pcs - 3.03 USDGross price for quantities from 1 pcs - 3.03 USD
Net price for quantities from 3 pcs - 2.73 USDGross price for quantities from 3 pcs - 2.73 USD
Net price for quantities from 10 pcs - 2.25 USDGross price for quantities from 10 pcs - 2.25 USD
Net price for quantities from 30 pcs - 1.83 USDGross price for quantities from 30 pcs - 1.83 USD
Net price for quantities from 120 pcs - 1.72 USDGross price for quantities from 120 pcs - 1.72 USD
No. of pieces (Multiplicity: 1)