+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STW70N60DM6-4

Transistor: N-MOSFET; unipolar; 600V; 39A; Idm: 220A; 390W; TO247-4


Manufacturer: STMicroelectronics

Manufacturer part number:
STW70N60DM6-4
TME Symbol:
STW70N60DM6-4

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
600V
Drain current
39A
Pulsed drain current
220A
Power dissipation
390W
Case
TO247-4
Gate-source voltage
±25V
On-state resistance
42mΩ
Mounting
THT
Gate charge
99nC
Kind of package
tube
Kind of channel
enhancement
Features of semiconductor devices
Kelvin terminal
Version
ESD
Gross weight6.15 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STW70N60DM6-4
18 in TME stock
Net price for quantities from 1 pcs - 8.00 USDGross price for quantities from 1 pcs - 8.00 USD
Net price for quantities from 3 pcs - 7.88 USDGross price for quantities from 3 pcs - 7.88 USD
Net price for quantities from 10 pcs - 7.69 USDGross price for quantities from 10 pcs - 7.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 30 pcs