+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STW70N60M2-4

Transistor: N-MOSFET; MDmesh™ M2; unipolar; 600V; 43A; Idm: 272A

Manufacturer: STMicroelectronics

Manufacturer part number:
STW70N60M2-4
TME Symbol:
STW70N60M2-4

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
MDmesh™ M2
Polarisation
unipolar
Drain-source voltage
600V
Drain current
43A
Pulsed drain current
272A
Power dissipation
450W
Case
TO247-4
Gate-source voltage
±25V
On-state resistance
40mΩ
Mounting
THT
Gate charge
118nC
Kind of package
tube
Kind of channel
enhancement
Features of semiconductor devices
Kelvin terminal
Gross weight4 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STW70N60M2-4
0 in TME stock
Net price for quantities from 1 pcs - 14.02 USDGross price for quantities from 1 pcs - 14.02 USD
Net price for quantities from 3 pcs - 12.62 USDGross price for quantities from 3 pcs - 12.62 USD
Net price for quantities from 10 pcs - 11.13 USDGross price for quantities from 10 pcs - 11.13 USD
Net price for quantities from 30 pcs - 9.99 USDGross price for quantities from 30 pcs - 9.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.