+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STW75NF20

Transistor: N-MOSFET; STripFET™; unipolar; 200V; 47A; 190W; TO247


Manufacturer: STMicroelectronics

Manufacturer part number:
STW75NF20
TME Symbol:
STW75NF20

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
STripFET™
Polarisation
unipolar
Drain-source voltage
200V
Drain current
47A
Power dissipation
190W
Case
TO247
Gate-source voltage
±20V
On-state resistance
28mΩ
Mounting
THT
Kind of package
tube
Kind of channel
enhancement
Gross weight4.5 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STW75NF20
66 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.91 USDGross price for quantities from 1 pcs - 4.91 USD
Net price for quantities from 5 pcs - 3.84 USDGross price for quantities from 5 pcs - 3.84 USD
Net price for quantities from 10 pcs - 3.40 USDGross price for quantities from 10 pcs - 3.40 USD
Net price for quantities from 30 pcs - 3.25 USDGross price for quantities from 30 pcs - 3.25 USD
Packaging method by the manufacturer:Tube = 30 pcs