+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STW7N95K3

Transistor: N-MOSFET; SuperMESH3™; unipolar; 950V; 4.5A; 150W; ESD

Manufacturer: STMicroelectronics

Manufacturer part number:
STW7N95K3
TME Symbol:
STW7N95K3

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
SuperMESH3™
Polarisation
unipolar
Drain-source voltage
950V
Drain current
4.5A
Power dissipation
150W
Case
TO247
Gate-source voltage
±30V
On-state resistance
1.35Ω
Mounting
THT
Kind of package
tube
Kind of channel
enhancement
Version
ESD
Gross weight4.505 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STW7N95K3
0 in TME stock
Net price for quantities from 1 pcs - 6.04 USDGross price for quantities from 1 pcs - 6.04 USD
Net price for quantities from 10 pcs - 4.49 USDGross price for quantities from 10 pcs - 4.49 USD
Net price for quantities from 30 pcs - 3.47 USDGross price for quantities from 30 pcs - 3.47 USD
Net price for quantities from 60 pcs - 3.10 USDGross price for quantities from 60 pcs - 3.10 USD
Net price for quantities from 90 pcs - 2.96 USDGross price for quantities from 90 pcs - 2.96 USD
Net price for quantities from 600 pcs - 2.75 USDGross price for quantities from 600 pcs - 2.75 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 30 pcs