+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STW9NK95Z

Transistor: N-MOSFET; unipolar; 950V; 4.41A; Idm: 28A; 160W; TO247

Manufacturer: STMicroelectronics

Manufacturer part number:
STW9NK95Z
TME Symbol:
STW9NK95Z

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
SuperMesh™
Polarisation
unipolar
Drain-source voltage
950V
Drain current
4.41A
Pulsed drain current
28A
Power dissipation
160W
Case
TO247
Gate-source voltage
±30V
On-state resistance
1.15Ω
Mounting
THT
Gate charge
56nC
Kind of package
tube
Kind of channel
enhancement
Gross weight4.51 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STW9NK95Z
80 in TME stock
Net price for quantities from 1 pcs - 3.83 USDGross price for quantities from 1 pcs - 3.83 USD
Net price for quantities from 10 pcs - 2.14 USDGross price for quantities from 10 pcs - 2.14 USD
Net price for quantities from 30 pcs - 1.90 USDGross price for quantities from 30 pcs - 1.90 USD
Net price for quantities from 120 pcs - 1.62 USDGross price for quantities from 120 pcs - 1.62 USD
Net price for quantities from 150 pcs - 1.58 USDGross price for quantities from 150 pcs - 1.58 USD
Net price for quantities from 510 pcs - 1.36 USDGross price for quantities from 510 pcs - 1.36 USD
Net price for quantities from 1020 pcs - 1.24 USDGross price for quantities from 1020 pcs - 1.24 USD
Net price for quantities from 1200 pcs - 1.23 USDGross price for quantities from 1200 pcs - 1.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 30 pcs