+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STWA40N95DK5

Transistor: N-MOSFET; unipolar; 950V; 24A; Idm: 152A; 450W; TO247

Manufacturer: STMicroelectronics

Manufacturer part number:
STWA40N95DK5
TME Symbol:
STWA40N95DK5

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
950V
Drain current
24A
Pulsed drain current
152A
Power dissipation
450W
Case
TO247
Gate-source voltage
±30V
On-state resistance
0.12Ω
Mounting
THT
Gate charge
0.1µC
Kind of package
tube
Kind of channel
enhancement
Gross weight3 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STWA40N95DK5
0 in TME stock
Net price for quantities from 1 pcs - 16.07 USDGross price for quantities from 1 pcs - 16.07 USD
Net price for quantities from 5 pcs - 13.41 USDGross price for quantities from 5 pcs - 13.41 USD
Net price for quantities from 10 pcs - 12.40 USDGross price for quantities from 10 pcs - 12.40 USD
Net price for quantities from 30 pcs - 12.29 USDGross price for quantities from 30 pcs - 12.29 USD
No. of pieces (Multiplicity: 1)