+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STWA40N95K5

Transistor: N-MOSFET; MDmesh™ K5; unipolar; 950V; 24A; Idm: 152A

Manufacturer: STMicroelectronics

Manufacturer part number:
STWA40N95K5
TME Symbol:
STWA40N95K5

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
MDmesh™ K5
Polarisation
unipolar
Drain-source voltage
950V
Drain current
24A
Pulsed drain current
152A
Power dissipation
450W
Case
TO247
Gate-source voltage
±30V
On-state resistance
0.11Ω
Mounting
THT
Gate charge
93nC
Kind of package
tube
Kind of channel
enhancement
Gross weight3 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STWA40N95K5
0 in TME stock
Net price for quantities from 1 pcs - 19.04 USDGross price for quantities from 1 pcs - 19.04 USD
Net price for quantities from 5 pcs - 17.06 USDGross price for quantities from 5 pcs - 17.06 USD
Net price for quantities from 30 pcs - 15.07 USDGross price for quantities from 30 pcs - 15.07 USD
Net price for quantities from 120 pcs - 13.55 USDGross price for quantities from 120 pcs - 13.55 USD
Net price for quantities from 300 pcs - 12.28 USDGross price for quantities from 300 pcs - 12.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.