+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STWA60N035M9

Transistor: N-MOSFET; MDmesh™ M9; unipolar; 600V; 39A; Idm: 250A

NEW

Manufacturer: STMicroelectronics

Manufacturer part number:
STWA60N035M9
TME Symbol:
STWA60N035M9

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
MDmesh™ M9
Polarisation
unipolar
Drain-source voltage
600V
Drain current
39A
Pulsed drain current
250A
Power dissipation
321W
Case
TO247
Gate-source voltage
30V
On-state resistance
35mΩ
Mounting
THT
Gate charge
112nC
Kind of package
tube
Kind of channel
enhancement
Gross weight5 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STWA60N035M9
0 in TME stock
Net price for quantities from 600 pcs - 4.59 USDGross price for quantities from 600 pcs - 4.59 USD
No. of pieces (Multiplicity: 600)
Minimum order quantity: 600.
Multiplicity: 600.