+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STWA65N023M9

Transistor: N-MOSFET; MDmesh™ M9; unipolar; 650V; 58A; Idm: 440A


Manufacturer: STMicroelectronics

Manufacturer part number:
STWA65N023M9
TME Symbol:
STWA65N023M9

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
MDmesh™ M9
Polarisation
unipolar
Drain-source voltage
650V
Drain current
58A
Pulsed drain current
440A
Power dissipation
463W
Case
TO247
Gate-source voltage
±30V
On-state resistance
23mΩ
Mounting
THT
Gate charge
230nC
Kind of package
tube
Kind of channel
enhancement
Gross weight3 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STWA65N023M9
0 in TME stock
Net price for quantities from 1 pcs - 18.39 USDGross price for quantities from 1 pcs - 18.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.