+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STWA70N60DM2

Transistor: N-MOSFET; MDmesh™ DM2; unipolar; 600V; 42A; Idm: 264A

Manufacturer: STMicroelectronics

Manufacturer part number:
STWA70N60DM2
TME Symbol:
STWA70N60DM2

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
MDmesh™ DM2
Polarisation
unipolar
Drain-source voltage
600V
Drain current
42A
Pulsed drain current
264A
Power dissipation
446W
Case
TO247
Gate-source voltage
±25V
On-state resistance
37mΩ
Mounting
THT
Gate charge
121nC
Kind of package
tube
Kind of channel
enhancement
Gross weight3 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STWA70N60DM2
0 in TME stock
Net price for quantities from 1 pcs - 12.98 USDGross price for quantities from 1 pcs - 12.98 USD
Net price for quantities from 5 pcs - 11.69 USDGross price for quantities from 5 pcs - 11.69 USD
Net price for quantities from 30 pcs - 10.33 USDGross price for quantities from 30 pcs - 10.33 USD
Net price for quantities from 120 pcs - 9.29 USDGross price for quantities from 120 pcs - 9.29 USD
Net price for quantities from 300 pcs - 8.39 USDGross price for quantities from 300 pcs - 8.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.