+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STWA70N60DM6

Transistor: N-MOSFET; MDmesh™ DM6; unipolar; 600V; 39A; Idm: 220A


Manufacturer: STMicroelectronics

Manufacturer part number:
STWA70N60DM6
TME Symbol:
STWA70N60DM6

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
MDmesh™ DM6
Polarisation
unipolar
Drain-source voltage
600V
Drain current
39A
Pulsed drain current
220A
Power dissipation
390W
Case
TO247
Gate-source voltage
±25V
On-state resistance
42mΩ
Mounting
THT
Gate charge
99nC
Kind of package
tube
Kind of channel
enhancement
Gross weight4 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STWA70N60DM6
0 in TME stock
Net price for quantities from 1 pcs - 14.56 USDGross price for quantities from 1 pcs - 14.56 USD
Net price for quantities from 3 pcs - 13.04 USDGross price for quantities from 3 pcs - 13.04 USD
Net price for quantities from 10 pcs - 11.48 USDGross price for quantities from 10 pcs - 11.48 USD
Net price for quantities from 30 pcs - 10.31 USDGross price for quantities from 30 pcs - 10.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.