+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STWA75N60M6

Transistor: N-MOSFET; MDmesh™ M6; unipolar; 600V; 45A; Idm: 288A

Manufacturer: STMicroelectronics

Manufacturer part number:
STWA75N60M6
TME Symbol:
STWA75N60M6

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
MDmesh™ M6
Polarisation
unipolar
Drain-source voltage
600V
Drain current
45A
Pulsed drain current
288A
Power dissipation
446W
Case
TO247
Gate-source voltage
±25V
On-state resistance
36mΩ
Mounting
THT
Gate charge
106nC
Kind of package
tube
Kind of channel
enhancement
Gross weight6.145 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STWA75N60M6
0 in TME stock
Net price for quantities from 1 pcs - 10.43 USDGross price for quantities from 1 pcs - 10.43 USD
Net price for quantities from 5 pcs - 9.85 USDGross price for quantities from 5 pcs - 9.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 30 pcs